Resettable Fuses - PPTC

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 76.622In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A 9.522In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1206L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 1206 0.05A 4.026In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 50 mA 60 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT 25.013In Stock
33.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 125 mA 30 VDC 290 mA 100 A 6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24 V .2A .05s 13.188In Stock
12.000Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE 16.385In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L PCB Mount SMD/SMT 250 mA 16 VDC 500 mA 100 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT 11.518In Stock
7.285Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE 30.210In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1206 PTC 6V 500MA 20.907In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 700 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 9.767In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 0.75A 1206 PTC 17.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 750 mA 16 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN 16.070In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L PCB Mount SMD/SMT 750 mA 8 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN 12.218In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L PCB Mount SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 180 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN 1.099In Stock
9.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206L PCB Mount SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE SMD THIN 1206 1.5A 1.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1206 2.0A 120In Stock
12.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2.000

1206L SMD/SMT SMD/SMT 2 A 6 VDC 3.5 A 100 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE
41.906On Order
Min.: 1
Mult.: 1
Reel: 3.000

1206L SMD/SMT SMD/SMT 160 mA 30 VDC 370 mA 100 A 4.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel