Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 5KW 40V 5% BI-DIRECTIONAL 8In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 40 V Axial 64.5 V 44.4 V R6-2 77.52 A 5 kW - 55 C + 150 C 5KP40 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 350V UNIDIRECTION AECQ101 104In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 350 V Axial 567 V 391 V R6-2 8.82 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=130V,Uni 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 130 V Axial 209 V 144 V R6-2 23.92 A 5 kW - 55 C + 150 C 5KP130 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 300V BIDIRECTION AEC-Q101 391In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 300 V Axial 486 V 335 V R6-2 10.29 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 350V BIDIRECTION AEC-Q101 105In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 350 V Axial 567 V 391 V R6-2 8.82 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=58V,Bidir 115In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 58 V Axial 93.6 V 64.4 V R6-2 53.42 A 5 kW - 55 C + 150 C 5KP58 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=75V,Bidir 233In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 75 V Axial 121 V 83.3 V R6-2 41.32 A 5 kW - 55 C + 150 C 5KP75 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 110V BIDIRECTION AEC-Q101 117In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 110 V Axial 177 V 122 V R6-2 28.25 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 250V UNIDIRECTION AECQ101 23In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 250 V Axial 405 V 279 V R6-2 12.35 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 440V UNIDIRECTION AECQ101 196In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 440 V Axial 713 V 492 V R6-2 7.01 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 5KW 28V 5% BI-DIRECTIONAL 69In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 28 V Axial 45.4 V 31.1 V R6-2 110.13 A 5 kW - 55 C + 150 C 5KP28 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=45V,Bidir 40In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 45 V Axial 72.7 V 50 V R6-2 68.78 A 5 kW - 55 C + 150 C 5KP45 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 300V UNIDIRECTION AECQ101 200In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 300 V Axial 486 V 335 V R6-2 10.29 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 180V UNIDIRECTION AECQ101 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 180 V Axial 291.6 V 200 V R6-2 17.15 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 180V BIDIRECTION AEC-Q101 198In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 180 V Axial 291.6 V 200 V R6-2 17.15 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 220V BIDIRECTION AEC-Q101 20In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 220 V Axial 356 V 246 V R6-2 14.04 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 5KW 5V 5% BI-DIRECTIONAL 146In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V R6-2 543.48 A 5 kW - 55 C + 150 C 5KP5.0 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 24V BIDIRECTION AEC-Q101 154In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V R6-2 128.53 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 12V BIDIRECTION AEC-Q101 52In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 12 V Axial 19.9 V 13.3 V R6-2 251.26 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 24V UNIDIRECTION AECQ101 6In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V R6-2 128.53 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 36V BIDIRECTION AEC-Q101 230In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 36 V Axial 58.1 V 40 V R6-2 86.06 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 400V UNIDIRECTION AECQ101 302In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 400 V Axial 648 V 447 V R6-2 7.72 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 40V BIDIRECTION AEC-Q101 80In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 40 V Axial 64.5 V 44.4 V R6-2 77.52 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=33V,Bidir
245Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V R6-2 93.81 A 5 kW - 55 C + 150 C 5KP33 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 400V BIDIRECTION AEC-Q101
250Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 400 V Axial 648 V 447 V R6-2 7.72 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack