30 V ESD Protection Diodes / TVS Diodes

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes 600W,30V 5%, SlimSMA BIDIR TVS 2.310In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V DO-221AC-2 14.5 A 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F30CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR Array 1.719In Stock
Min.: 1
Mult.: 1

Bidirectional 4 Channel 30 V SMD/SMT 30 V SOIC-8 5 pF - 40 C + 105 C TVS Diodes SP725 Tube
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 24V 7.981In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 30 V TO-277A-3 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 24V 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 30 V TO-277A-3 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Line 28V 0.40pF ESD SLP1006P2 9.000In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 28 V 48 V 30 V DFN-2 2 A 96 W 10 kV 15 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 225mW 28.5-31.5Vbr A-common SOT-23 TVS 40.945In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 43 V 30 V SC-59-3 (SOT-23-3) 950 mA 40 W 38 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 52 V 30 V DFN1610-2 27.5 A 230 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 24V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive 4.978In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 30 V TO-252-3 2.5 kW + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 30V 600W, Highly Reliable, Transient Voltage Suppressor 1.590In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN24XLT-Q/SOT23/TO-236AB 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 24V ESD Protection 2.312In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.4 V 30 V DFN-2 3 A 150 W 17 kV 20 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 6.039In Stock
6.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SOD-123FL-2 4.1 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 30V 200mW Surface Mount 3.135In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 27 V SMD/SMT 30 V SOT-323FL-3 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 1.409In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SOD-128-2 12.4 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 7.202In Stock
9.000Expected 1/15/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 27 V SMD/SMT 43.7 V 30 V PowerDI123-2 5.15 A 225 W - 65 C + 150 C TVS Diodes DFLT27 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 30V UNI 2.639In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 43 V 30 V SC-59-3 (SOT-23-3) 950 mA 40 W 38 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 24V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 2.870In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 43 V 30 V SC-59-3 (SOT-23-3) 950 mA 40 W 38 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 30V Vrwm 1000mW PD SOD-123FL; PMDU 2.358In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SOD-123FL-2 4.1 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 30V Vrwm 33.3-36.8V SOD-128; PMDTM 596In Stock
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SOD-128-2 12.4 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 30V 2.305In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 30V 4.529In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD75VX1BLS-Q/SOD882BD/DFN100 203In Stock
10.000Expected 5/17/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VZ1UPC/SOD1610/DFN1610-2 1.162In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 30 V DFN1610-2 30 A 190 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN24LT-Q/SOT23/TO-236AB
5.990On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Capacitive Sensor Switch Control ICs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500
Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V SOD-106-2 14.4 A 600 W + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel