13.3 V ESD Protection Diodes / TVS Diodes

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes SOD323 12V 400W BIDIR 2.040In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 5V BI SOD323 2.081In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 350 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 12V 7"RL LEAD-FREE 63.995In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel, 1 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-3 (SOT-23-3) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 12V BI SOD-123FL TR13 3.113In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 30.2 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 12V UNI SOD-123FL TR13 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 30.2 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1KW,12V 5%,UNIDIR,SMB TVS 2.393In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 40.2 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12V 100W 122.238In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V 0201 (0603 metric) 8 A 100 W 26 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 13.541In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL 5.099In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V AEC-Q101 3.975In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 12V Uni DO-214AB TR13 1.833In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,12V,19.9V,Reel 13" 4.851In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 12V 7.327In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.71 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 12V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 9.398In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 4 Channel 12 V SMD/SMT 25.9 V 13.3 V SOIC-8 21 A 500 W 105 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 12V 5% SMA (DO-214AC) 10.200In Stock
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 12V 5%,BIDIR,SMC TVS 4.848In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 1.818In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 8 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 5uA 150.6 Amps Bi-Dir 3.058In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 12V, 19.9V, Reel 13" 11.910In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 3.008In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5KW 5% BI DO-214AB (SMC) 4.762In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 13.643In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 12 V SMD/SMT 29.2 V 13.3 V SC-59-6 (SOT-23-6) 12 A 350 W 80 pF - 55 C + 150 C TVS Diodes CDSOT236-TxxC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 12V 2.706In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 12V 10% Low Cap 2.873In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 50 pF - 55 C + 175 C TVS Diodes SAC5.0 thru SAC50 Reel, Cut Tape