Taiwan Semiconductor ESD Protection Diodes / TVS Diodes

Results: 7.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 16.4V, 5%, Unidirectional, TVS 2.710In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-218AB 284 A 6.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 14V, 5%, Bidirectional, TVS 7.771In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 79 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 300V, 5%, Bidirectional, TVS 6.282In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.5 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 151.5V, 5%, Bidirectional, TVS 8.304In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 12V, 5%, Unidirectional, TVS 5.632In Stock
Min.: 1
Mult.: 1
: 6.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMPC (TO-277A-3) 89.8 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 20V, 5%, Unidirectional, TVS 4.915In Stock
Min.: 1
Mult.: 1
: 6.000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMPC (TO-277A-3) 54.2 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 38.7V, 5%, Bidirectional, TVS 88.884In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 38.7V, 5%, Bidirectional, TVS 3.376In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC (DO-214AB) Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 120V, Bidirectional, TVS 4.998In Stock
Min.: 1
Mult.: 1
: 5.000

Axial DO-15 (DO-204AC) AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 39.1V, 5%, Unidirectional, TVS 1.160In Stock
Min.: 1
Mult.: 1
: 1.250

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-201-2 29 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 16V, 5%, Bidirectional, TVS 653In Stock
Min.: 1
Mult.: 1
: 1.250

Bidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-201-2 70 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 160V, 5%, Unidirectional, TVS 8.940In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 136 V Axial 219 V 152 V DO-15 (DO-204AC) 2.8 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 30V, 5%, Unidirectional, TVS 8.612In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 25.6 V Axial 41.4 V 28.5 V DO-15 (DO-204AC) 15 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 11.7V, 5%, Unidirectional, TVS 1.331In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 388 A 6.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 23.4V, 5%, Unidirectional, TVS 749In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-218AB 142 A 4.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 32.8V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AB 101 A 4.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 35.1V, 5%, Unidirectional, TVS 655In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-218AB 95 A 4.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS 2.392In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.4 A 400 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 62V, 5%, Unidirectional, TVS 6.811In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMA (DO-214AC) 5 A 400 W - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 24V, -%, Unidirectional, TVS 3.194In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-15 (DO-204AC) 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 39.1V, -%, Bidirectional, TVS 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-15 (DO-204AC) 7.4 A 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 39.1V, -%, Unidirectional, TVS 4.746In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-15 (DO-204AC) 7.4 A 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 82V, 5%, Unidirectional, TVS 7.380In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMA (DO-214AC) 3.7 A 400 W - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 176V, 5%, Unidirectional, TVS 3.440In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional DO-15 (DO-204AC) TVS Diodes AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 51V, 5%, Unidirectional, TVS 6.500In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMA (DO-214AC) 6 A 400 W - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape