Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V SMD/SMT 21 V 14.25 V SQ-MELF 71.4 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V SMD/SMT 21 V 14.25 V 71.4 A 1.5 kW 4 pF - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 15.2V 75mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 15.2V 75mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 12.2 V SMD/SMT 22.3 V 15.2 V SQ-MELF 67.3 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 17.1V 65mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 13.7 V SMD/SMT 25.1 V 17.1 V SQ-MELF 59.8 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 15.2 V SMD/SMT 27.7 V 19 V SQ-MELF 54.2 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 20.9V 50mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 16.7 V SMD/SMT 30.5 V 20.9 V SQ-MELF 49.2 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 22.8V 50mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 18.2 V SMD/SMT 33.3 V 22.8 V SQ-MELF 45 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 20.6 V SMD/SMT 37.4 V 25.7 V SQ-MELF 40.1 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 28.5V 40mA Bi-Directional TVS SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 22.8 V SMD/SMT 41.6 V 28.5 V SQ-MELF 36 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 25.1 V SMD/SMT 45.7 V 31.4 V 32.8 A 1.5 kW 4 pF - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 32.4V 30mA Bi-Directional TVS SQ SMT TR Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 27.4 V Axial 49.9 V 34.2 V C 30.1 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 32.4V 30mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 27.4 V SMD/SMT 49.9 V 34.2 V SQ-MELF 30.1 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 35.1V 30mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 29.7 V Axial 53.6 V 37.1 V C 28 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 35.1V 30mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 29.7 V SMD/SMT 53.6 V 37.1 V SQ-MELF 28 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 40.9 V SMD/SMT 59.1 V 40.9 V SQ-MELF 25.4 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 50.4V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 42.6 V SMD/SMT 77 V 53.2 V SQ-MELF 19.5 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 47.1 V SMD/SMT 85.3 V 58.9 V SQ-MELF 17.6 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 51.7 V SMD/SMT 97.1 V 64.6 V SQ-MELF 15.4 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 56 V SMD/SMT 103.1 V 71.3 V SQ-MELF 14.5 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 73.8V 15mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 62.2 V SMD/SMT 112.8 V 77.9 V SQ-MELF 13.3 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 81.9V 15mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 69.2 V SMD/SMT 125.1 V 86.5 V 12 A 1.5 kW 4 pF - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 81.9V 15mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 69.2 V SMD/SMT 125.1 V 86.5 V SQ-MELF 12 A - 55 C + 175 C Bulk