XPN12006NCL1XHQ MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Toshiba MOSFETs TSON N-CH 60V 20A 56.524In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSON-8 N-Channel 1 Channel 40 V 20 A 23.7 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape
Toshiba MOSFETs TSON N-CH 60V 20A N/A

Si