SQJ141ELPT1GE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 1.286In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK SO-8 P-Channel 1 Channel 40 V 232 A 4.8 mOhms - 20 V, 20 V 2.5 V 219 nC - 55 C + 175 C 500 W Enhancement Reel, Cut Tape
Vishay MOSFETs N/A
Si