SM5S15AAUR2000A1 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,15V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25.200
Mult.: 600
Reel: 600

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V DO-218AB 189 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes N/A
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V DO-218AB 189 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101