PSMQC060N06LS1AUR2006A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 60V 6m ohms AECQ101 qualified Solution for Automotive lighting 5.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 60 V 68 A 6 mOhms - 20 V, 20 V 3 V 19 nC - 55 C + 150 C 50 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit PSMQC060N06LS1-AU-R2-006A1
Panjit MOSFETs DFN5060 N-CH 60V 68A N/A