PJQ5590AUR2002A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 150V N-Channel Enhancement Mode MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 150 V 59 A 17 mOhms - 20 V, 20 V 4 V 53 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 Reel
Panjit PJQ5590-AU-R2-002A1
Panjit MOSFETs N/A