PJD15P06AAUL2000A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 4.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252AA-3 P-Channel 1 Channel 60 V 15 A 85 mOhms - 20 V, 20 V 2.5 V 17 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit PJD15P06A-AU-L2-000A1
Panjit MOSFETs TO252 P-CH 60V 15A N/A