PJC7439AUR1000A1 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 8.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 P-Channel 1 Channel 60 V 250 mA 13 Ohms - 20 V, 20 V 2.5 V 1.1 nC - 55 C + 150 C 350 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT323 P-CH 60V .25A N/A

Si SMD/SMT SOT-323-3 P-Channel 1 Channel 60 V 250 mA 13 Ohms - 20 V, 20 V 2.5 V 1.1 nC - 55 C + 150 C 350 mW Enhancement AEC-Q101
Panjit MOSFETs Automotive Qualified 60V P-Channel Enhancement Mode MOSFET Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Si SMD/SMT SOT-323-3 P-Channel 1 Channel 60 V 250 mA 13 Ohms - 20 V, 20 V 2.5 V 1.1 nC - 55 C + 150 C 350 mW Enhancement AEC-Q101 Reel