PJA3438AUR1000A1 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 4.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs N/A
Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 52 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101 Reel