P6SMBJ54CA ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 1.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W Surface Mount TVS Diode - P6SMBJ Series N/A
Bidirectional 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) - 55 C + 150 C P6SMBJ Reel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,54V,BI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 54V BI Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,54V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06CH Reel, Cut Tape, MouseReel
WeEn Semiconductors P6SMBJ54CAJ
WeEn Semiconductors ESD Protection Diodes / TVS Diodes P6SMBJ54CA/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 16 Weeks
Min.: 24.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 65.8 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 65 C + 150 C Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 50 C + 150 C P6SMA/B AEC-Q101 Reel, Cut Tape, MouseReel