MAX1724EZK30T Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Switching Voltage Regulators 1.5 A IQ, Step-Up DC-DC Converters in TSOT and DFN 1.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSOT-5 Boost 3 V 150 mA 1 Output 910 mV 5.5 V 1.5 uA - 40 C + 85 C MAX1724 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Switching Voltage Regulators 1.5uA IQ Step-Up DC/DC Converter
No
SMD/SMT TSOT-5 Boost 3 V 150 mA 1 Output 800 mV 5.5 V 1.5 uA - 40 C + 85 C MAX1724 Reel, Cut Tape, MouseReel