LT3029 LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
1.491In Stock
Cut Tape
8,86 €
6,89 €
6,40 €
5,87 €
Min.: 1
Mult.: 1
Max.: 1.192
SMD/SMT MSOP-16 500 mA 2 Output 67 dB LT3029 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
513In Stock
6,02 €
5,89 €
5,88 €
Min.: 1
Mult.: 1
Max.: 410
SMD/SMT DFN-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 150 C 300 mV LT3029 Tube
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
2.443In Stock
Cut Tape
8,78 €
6,85 €
6,37 €
5,84 €
Min.: 1
Mult.: 1
Max.: 1.978
SMD/SMT DFN-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 125 C 300 mV LT3029 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
514In Stock
8,48 €
6,60 €
5,96 €
5,57 €
5,35 €
Min.: 1
Mult.: 1
Max.: 411
SMD/SMT MSOP-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 125 C 300 mV LT3029 Tube
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
294In Stock
10,42 €
8,16 €
7,60 €
6,97 €
Min.: 1
Mult.: 1
Max.: 235
SMD/SMT MSOP-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 150 C 300 mV LT3029 Tube
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
480In Stock
8,78 €
6,85 €
5,87 €
5,66 €
5,55 €
Min.: 1
Mult.: 1
Max.: 384
SMD/SMT DFN-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 125 C 300 mV LT3029 Tube
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
85In Stock
9,55 €
7,46 €
6,93 €
6,35 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 125 C 300 mV LT3029 Tube
Analog Devices LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg
181In Stock
9,55 €
7,46 €
6,93 €
6,35 €
Min.: 1
Mult.: 1
Max.: 144
SMD/SMT DFN-16 Adjustable 500 mA 2 Output Positive 55 uA 67 dB Adjustable - 40 C + 125 C 300 mV LT3029 Tube