HS2DAL Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Taiwan Semiconductor Rectifiers 50ns, 2A, 200V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

Reel
Taiwan Semiconductor Rectifiers 50ns, 2A, 200V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 50ns, 2A, 200V, High Efficient Recovery Rectifier 6.989In Stock
Min.: 1
Mult.: 1

SMD/SMT SMA-2 200 V 2 A Standard Recovery Rectifier Single 870 mV 60 A 1 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel