GBL410T000601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers 4A 1000V low vf bridge 2.502In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 4 A 1 kV 1.05 V 150 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers RECT 1KV 4A RDL BRIDGE N/A

Single Phase Bridge Through Hole Solder Pin GBL-2 4 A 1 kV 1.05 V 150 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm