AduM3471 Digital Isolators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices ADUM3471
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver N/A
Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver
210In Stock
6,71 €
6,56 €
6,54 €
Min.: 1
Mult.: 1
Max.: 168
ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver
132In Stock
8,60 €
6,70 €
5,87 €
5,69 €
Min.: 1
Mult.: 1
Max.: 105
ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Iso w/ Int Transformer Driver
19In Stock
5,91 €
5,78 €
5,76 €
Min.: 1
Mult.: 1
ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver
3In Stock
Cut Tape
8,63 €
6,73 €
6,26 €
5,74 €
5,33 €
Min.: 1
Mult.: 1
ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel