GV2AF02

Schneider Electric
996-GV2AF02
GV2AF02

Mfr.:

Description:
Motor Drives MAN-START ADAPTOR PLATE IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
7,70 € 77,00 €
7,41 € 148,20 €
7,12 € 356,00 €
7,02 € 702,00 €
6,85 € 1.370,00 €
6,79 € 3.395,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
Manual Motor Starter
GV2
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Tradename: TeSys
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.