RJP65T43DPM-00#T1

Renesas Electronics
968-RJP65T43DPM-00T1
RJP65T43DPM-00#T1

Mfr.:

Description:
IGBTs POWER TRS1

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: IGBTs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-3PFM
Through Hole
Single
650 V
1.8 V
- 20 V, 20 V
40 A
68.8 W
+ 175 C
Tube
Brand: Renesas Electronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 1 uA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJP65T43DPM High Speed Switching IGBT

Renesas Electronics RJP65T43DPM High Speed Switching IGBT is a 650V, 20A IGBT with a 20kHz to 100kHz operating frequency range. This IGBT offers low collector-to-emitter saturation voltage and comes in a TO-3PFM package. The RJP65T43DPM IGBT features a 150A collector peak current, 68.8W collector dissipation, and 175°C junction temperature. This IGBT is stored in the -55°C to 150°C temperature range, and typical applications include Power Factor Correction (PFC).

Availability

Stock: