ISL61861BIBZ

Renesas / Intersil
968-ISL61861BIBZ
ISL61861BIBZ

Mfr.:

Description:
Hot Swap Voltage Controllers SINGLE USB HOTSWAP 5A/RETRY 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1.5 A
5.5 V
2.5 V
2 Channel
1 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Yes
Brand: Renesas / Intersil
Height: 0 mm
Length: 4.9 mm
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: ISL6186XXI
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Width: 3.9 mm
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 1.510

Stock:
1.510 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,48 € 14,80 €
1,34 € 33,50 €
1,20 € 120,00 €
1,14 € 285,00 €
1,12 € 560,00 €
1,06 € 1.038,80 €
1,04 € 3.057,60 €
0,989 € 5.815,32 €