i1C2W12A-C01-EVK-S1

TDK-Lambda
967-I1C2W12AC01EVKS1
i1C2W12A-C01-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit with i1C2W012A050V-001-R Module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply
i1C2W012A050V-001-R
i1C
Brand: TDK-Lambda
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i1C 300W DC-DC Non-Isolated Buck-Boost Converters

TDK-Lambda i1C 300W DC-DC Non-Isolated Buck-Boost Converters deliver up to 300W in a compact, industry-standard 1" x 1" footprint, enabling high power density and reduced board area. These modules perform both step-up and step-down voltage conversions from 12V, 24V, or 48V buses. The i1C converters use a non-isolated power topology, offering a low component count and resulting in a low-cost structure and superior performance. The i1C 300W DC-DC converters offer a compact and shielded design with low profile and weight that allows for extremely flexible and robust manufacturing processes. The ultra-high efficiency enables the i1C series to offer a much higher power density in an industry-standard package. Four types of i1C evaluation boards are also being offered.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 3/31/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,88 € 114,88 €