MM8108-EKH01-01-CAM

Morse Micro
96-MM8108EKH0101CAM
MM8108-EKH01-01-CAM

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow Evaluation Kit - 802.11ah RPi-Hat w/ MM8108, RPi, Enclosure, Camera

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Evaluation Kits
MM8108
Bulk
Brand: Morse Micro
Product Type: WiFi Development Tools
Series: MM8108
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Morse Micro
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits

Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits are Wi-Fi HaLow access point/station/router evaluation kits based on the Raspberry Pi 4B. These fully enclosed kits provide out-of-the-box Wi-Fi HaLow connectivity, offering a robust foundation for low-power, long-range wireless Internet of Things (IoT) applications. The Wi-Fi HaLow System-on-Chip (SoC) provides a Quad-Core Cortex®-A72 processor running Linux and OpenWRT software. Comprehensive connectivity options, including Ethernet, USB, HDMI display interfaces, a serial console, and an audio jack, to serve various development needs. Morse Micro MM8108-EKH01-01 kits offer open-source architectures, customizable hardware, an optional camera module, and extended wireless reach.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
491,92 € 491,92 €