CP030B

Teledyne LeCroy
940-CP030B
CP030B

Mfr.:

Description:
Test Probes 30A, 50 MHz High Sensitivity Current Probe - AC/DC, 30 A rms, 50 A Peak Pulse, 1.5 meter cable

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Current Probe
AC/DC Current Probe
50 MHz
1.5 m
Black
30 A
Brand: Teledyne LeCroy
Description/Function: Used with UPS/switching power supplies, motor drives and electric vehicles
Features: ProBus active probe interface
Product: Current Probes
Product Type: Test Probes
Series: CP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
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
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Probes

Teledyne LeCroy Current Probes are ideal for making accurate AC, DC, and impulse current measurements. The probes do do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable measurements. They are available in a variety of models for a wide range of applications. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 12/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.880,00 € 5.880,00 €