WISE-4210-S231NA

Advantech
923-WISE-4210-S231NA
WISE-4210-S231NA

Mfr.:

Description:
I/O Modules LPWAN IoT WSN Temp & RH Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Wireless Remote I/O Modules
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 150 g
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
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-4210 I/O Module, Sensor, & Access Point

Advantech WISE-4210 I/O Module, Sensor, and Access Point provide device-to-cloud integration functions for conventional automation and emerging IoT applications. This allows IT, OT, and cloud platform system developers to easily implement a private low-power wide-area network (LPWAN), acquire field site data, and achieve seamless integration with both public cloud (such as Microsoft Azure) and private enterprise clouds. The portfolio includes the WISE-4210-NA LPWAN SUB-1G wireless sensor module, WISE-4210-APNA LPWAN IoT WSN access point, and WISE-4210-S231NA LPWAN IoT WSN temperature and RH sensor. The components use a proprietary LPWAN wireless interface, which provides a better connection than traditional 2.4G Wi-Fi® and eliminates network interference while having a kilometer-long communication distance and battery power. 

Availability

Stock: