WISE-4210-NA

Advantech
923-WISE-4210-NA
WISE-4210-NA

Mfr.:

Description:
I/O Modules Sub-G LPWAN Wireless Industrial I/O Module(NA915/EU868; MQTT; Modbus/TCP; REST API; Data logger Watchdog; )

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Wireless Remote I/O Modules
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-4210 I/O Module, Sensor, & Access Point

Advantech WISE-4210 I/O Module, Sensor, and Access Point provide device-to-cloud integration functions for conventional automation and emerging IoT applications. This allows IT, OT, and cloud platform system developers to easily implement a private low-power wide-area network (LPWAN), acquire field site data, and achieve seamless integration with both public cloud (such as Microsoft Azure) and private enterprise clouds. The portfolio includes the WISE-4210-NA LPWAN SUB-1G wireless sensor module, WISE-4210-APNA LPWAN IoT WSN access point, and WISE-4210-S231NA LPWAN IoT WSN temperature and RH sensor. The components use a proprietary LPWAN wireless interface, which provides a better connection than traditional 2.4G Wi-Fi® and eliminates network interference while having a kilometer-long communication distance and battery power. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,29 € 130,29 €