850520900

Auer Signal
900-850520900
850520900

Mfr.:

Description:
Beacon Accessories RWD Design bracket for wall mounting of R-series beacons

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacon Accessories
RoHS:  
R-Series
Hardware
Bracket
Brand: Auer Signal
Packaging: Box
Product Type: Beacon Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
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
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Beacon Accessories

Auer Signal R Series Beacon Accessories include bases, metal brackets, flat gaskets, and cable glands. The bases come in variants, including a standard base for horizontal mounting, a universal base for horizontal, pole, and NPT 1/2" conduit mounting. The brackets include an RWD plastic design bracket, an RWU metal bracket for wall mounting, and an RWA Metal bracket for audible bases. The RBA audible bases have a 32-tone sounder with 95dB maximum sound pressure. The RG1 flast gasket is designed for R-series bases for sealing onto smooth housing, while the RG2 flat gasket is designed for mounting the RWD designer bracket on walls. The RKV cable gland offers a clamping range of 4mm to 10mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,61 € 47,61 €