CSENSE-M210-N

Digi
888-CSENSE-M210-N
CSENSE-M210-N

Mfr.:

Description:
Gateways Connect Sensor Extended Run Time, LTE-M, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO Batteries)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
Cellular Gateways
- 35 C
+ 70 C
194.97 mm x 157.05 mm x 120.78 mm
Brand: Digi
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Gateways
Series: XRT-M
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connect® Sensor XRT-M

Digi Connect® Sensor XRT-M provides a versatile solution for remote monitoring and implements Digi Axess. Digi Axess delivers the flexibility of the cloud and seamlessly adjusts to supply consistent and reliable readings and a user-friendly interface to enrich operational efficiency.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
627,80 € 627,80 €