SI823H-ACWA-KIT

Skyworks Solutions, Inc.
873-SI823H-ACWA-KIT
SI823H-ACWA-KIT

Mfr.:

Description:
Power Management IC Development Tools 2 TERMINAL IC TEMP TRANSDUCER

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
12 V
Si823H
Si823Hx
Brand: Skyworks Solutions, Inc.
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709665
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI823H2/H9 & SI8250 Gate Driver Evaluation Kits

Skyworks Solutions Inc. SI823H2/H9 and SI8250 Gate Driver Evaluation Kits allow for evaluation of the Skyworks Solutions Inc. Si823Hx family of high CMTI performance ISOdrivers. The boards feature the Si823H2, Si82520, or two Si823H9 versions of the family. The board includes screw terminals for quick evaluation of the devices' key parameters. Test points on each device's pins are also included to accommodate a direct connection to the end system.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,82 € 43,82 €