B82579X0033

TDK
871-B82579X0033
B82579X0033

Mfr.:

Description:
Inductor Kits & Accessories Sample Kit for ERU33M Alloy Powder Chokes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Sample Kits
SMD/SMT
1.4 uH to 7.2 uH
- 40 C
+ 150 C
ERU33M
Brand: TDK
Core Material: Alloy Powder
Number of Pieces per Value: 4
Number of Values: 3
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Size: 33 mm x 29 mm
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 12
Type: Wire Inductor
Part # Aliases: B82579X33
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
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,73 € 58,73 €
49,02 € 490,20 €