B74111U0055M060

TDK
871-B74111U0055M060
B74111U0055M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.5VDC 15kV 7Aa.8/20us 0.45pF 1nAa.5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
3.9 V
10.3 V
7 A
0.45 pF
15 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
TVS Diode Ultra Low Clamp
Reel
Cut Tape
MouseReel
Brand: TDK
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74111U55M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Line Transient Voltage Suppressor Diodes

TDK Slim-Line Transient Voltage Suppressor (TVS) Diodes provide bidirectional electrostatic discharge (ESD) protection for one I/O line. These devices feature a low clamping voltage, low leakage current, and fast response time. The ultra-low capacitance enables excellent signal integrity for demanding high-speed interfaces, such as USB 3.1, HDMI, DisplayPort, and Thunderbolt. TDK Slim-Line TSV Diodes are available in general-purpose and ultra-low-clamping variants, with SMD packages and a wide -40°C to +125°C ambient temperature range. These TVS diodes are ideal for smartphones, true wireless earbuds, smartwatches, and many other wearable applications with tight space requirements.

In Stock: 19.431

Stock:
19.431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,37 € 0,37 €
0,163 € 1,63 €
0,129 € 12,90 €
0,106 € 53,00 €
0,077 € 77,00 €
0,068 € 170,00 €
0,064 € 320,00 €
0,058 € 580,00 €
Full Reel (Order in multiples of 20000)
0,053 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩