B57703M0103G040

TDK
871-B57703M103G40
B57703M0103G040

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
B57703M
3988 K
10 kOhms
150 mW
2 %
Ring Lug
Wire Lead
- 55 C
+ 125 C
3.7 mm
45 mm
8.5 mm
6.5 mm
Bulk
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Part # Aliases: B57703M 103G 40
Unit Weight: 1 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

AI Data Center Cooling Solutions

TDK AI Data Center Cooling Solutions provide precise, real-time thermal management to ensure optimal performance, enhance energy efficiency, and prevent hardware failures. TDK offers a wide range of temperature sensing solutions, including high-precision NTC thermistors. These NTC thermistors are engineered for precision and reliability, and offer rapid response times and long-term stability, making them ideal for critical thermal management applications. TDK AI Data Center Cooling Solutions also include humidity-resistant types, immersion and liquid-contact sensors, and pipe-mounted options. These sensors feature compact and robust designs, allowing seamless integration onto printed circuit boards (PCBs), heat sinks, and within airflow paths. This flexibility supports accurate monitoring of ambient, surface, and fluid temperatures across the server infrastructure.

In Stock: 8.717

Stock:
8.717 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,33 € 23,30 €
2,19 € 54,75 €
2,04 € 102,00 €
2,01 € 201,00 €
1,90 € 475,00 €
1,75 € 875,00 €
1,71 € 1.710,00 €
1,61 € 4.025,00 €