B57703M0103A018

TDK
871-B57703M103A18
B57703M0103A018

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTC ring terminal, M703, Metal tag case
3988 K
10 kOhms
150 mW
2 %
Ring Lug
Wire Lead
- 55 C
+ 125 C
3.7 mm
200 mm
8.5 mm
17.5 mm
Bulk
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Part # Aliases: B57703M103A18
Unit Weight: 2,013 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

In Stock: 4.585

Stock:
4.585 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,80 € 19,00 €
3,65 € 36,50 €
3,45 € 86,25 €
3,32 € 166,00 €
3,09 € 309,00 €
2,92 € 1.752,00 €
2,90 € 2.900,00 €