NCH-RSL15-512-101Q40-ACG

onsemi
863-SL15512101Q40ACG
NCH-RSL15-512-101Q40-ACG

Mfr.:

Description:
RF Transceiver RSL15 QFN 512KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Transceiver
RoHS:  
2.36 GHz to 2.5 GHz
2 Mb/s
FSK
1.2 V
3.6 V
3 mA
4.3 mA
- 40 C
+ 85 C
I2C, SPI, UART
QFN-40
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Number of Receivers: 1 Receiver
Operating Supply Voltage: 1.2 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 94 dBm
Series: RSL15
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
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
8542390010
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Electric Commercial Agricultural Vehicles (eCAVs)

onsemi Electric Commercial Agricultural Vehicles (eCAVs) are transforming modern agriculture, replacing diesel and gasoline engines with battery-electric, hybrid-electric, and range-extended drivetrains across tractors, harvesters, sprayers, loaders, utility and transport vehicles, and autonomous field robots. Advancements in lithium-ion and LFP batteries, government incentives, rising fuel and maintenance costs, and growing pressure to reduce emissions have helped drive the global eCAV market from $2 billion in 2025 to $4.63 billion by 2031, representing a 14.99% CAGR. The result is quieter, lower-maintenance machines that deliver instant torque, regenerative braking, and lower operating costs per hour.

Cloud/Data Center Power Management Solutions

Cloud and data center power infrastructure is entering an unprecedented period of growth, driven by hyperscale expansion, AI workloads, and the rapid rise of data‑intensive applications. As cloud service providers and enterprise data centers scale global footprints, efficient, reliable power delivery has become a critical enabler of performance, availability, and total cost of ownership.

RSL15 BLUETOOTH® 5.2 Wireless MCUs

onsemi RSL15 BLUETOOTH® 5.2 Wireless MCUs are ultra-low power, secure, high-performance flash-based Bluetooth Low Energy 5.2 microcontrollers. The RSL15 features an angle of arrival/angle of departure localisation, along with extended sensor interfacing. In addition, the device offers a coded PHY for extra long-range capabilities and firmware over the air (FOTA) to support in-field products with new features, bug fixes, and security updates.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

In Stock: 2.184

Stock:
2.184 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2184 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,94 € 49,40 €
4,65 € 116,25 €
4,31 € 431,00 €
4,12 € 1.030,00 €
4,05 € 2.025,00 €
3,64 € 3.640,00 €
Full Reel (Order in multiples of 1500)
3,64 € 5.460,00 €