TPI078060L047N

KEMET
80-TPI078060L047N
TPI078060L047N

Mfr.:

Description:
Power Inductors - SMD 90A 0.047uH 10% ESR=0.31mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
8 mm x 7 mm x 6 mm
Shielded
47 nH
10 %
53 A
310 uOhms
90 A
- 40 C
+ 125 C
Standard
7 mm
8 mm
6 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UPIY78060L047N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,18 € 2,18 €
1,79 € 17,90 €
1,48 € 37,00 €
1,39 € 139,00 €
1,29 € 322,50 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,18 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩