TJA1020T/CM,118

NXP Semiconductors
771-TJA1020T/CM118
TJA1020T/CM,118

Mfr.:

Description:
LIN Transceivers LIN transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LIN Transceivers
RoHS:  
27 V
5 V
3.5 mA
- 40 C
+ 125 C
SMD/SMT
SO-8
LIN Transceivers
Transceiver
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data Rate: 20 kb/s
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V to 27 V
Product Type: LIN Transceivers
Series: TJA1020
Standard: LIN1.3, SAE J2602
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935295078118
Unit Weight: 68,501 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 5.357

Stock:
5.357 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,03 € 2,03 €
1,53 € 15,30 €
1,40 € 35,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,07 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

NXP Semiconductors TJA1421AT/0Z
NXP Semiconductors
LIN Transceivers Single Channel LIN PHY with INH, Wake Input and 1.8 V VIO support. Can be used as both LIN commander and responder
New Product: New from this manufacturer.