PCA9451AHNY

NXP Semiconductors
771-PCA9451AHNY
PCA9451AHNY

Mfr.:

Description:
Power Management Specialised - PMIC PMIC supporting i.MX 93

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PCA9451A
Processor PMIC
SMD/SMT
HVQFN-56
2 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: IoT Devices, Electronic Point of Sale
Brand: NXP Semiconductors
Development Kit: PCA9451A-EVK
Moisture Sensitive: Yes
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935425722518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PCA9451AHN PMIC

NXP Semiconductors PCA9451AHN PMIC is a highly integrated power management solution for reliable and efficient application performance. NXP Semiconductors PCA9451AHN are designed to support i.MX 93x family processors. This single-chip PMIC is versatile enough to cater to 1-cell Li-Ion, Li-polymer battery portable applications, and 5V adapter non-portable applications. The PCA9451AHN is packed with features that make it a top choice for engineers looking to design power-efficient solutions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.998
Expected 3/24/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,19 € 7,19 €
5,55 € 55,50 €
5,14 € 128,50 €
4,70 € 470,00 €
4,45 € 1.112,50 €
4,33 € 2.165,00 €
4,26 € 4.260,00 €
Full Reel (Order in multiples of 2000)
4,12 € 8.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩