P3H2440HNHP

NXP Semiconductors
771-P3H2440HNHP
P3H2440HNHP

Mfr.:

Description:
Interface - Specialised I3C Hub with 2 controller ports and 4 target ports (default configuration) in HVQFN28 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Brand: NXP Semiconductors
Packaging: Reel
Packaging: Cut Tape
Product Type: Interface - Specialized
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935441749128
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P3H2x4xHN Multiport I3C Hubs

NXP Semiconductors P3H2x4xHN Multiport I3C Hubs connect to a host CPU via I3C/I2C/SMBus on one side and connect to multiple peripheral devices on the other side. This family of I3C hub controllers is designed for Intel®, AMD®, and Arm®-based server System-on-Chips (SoCs). The components simplify connectivity and improve performance for next-generation datacenters and AI servers. The NXP P3H2x4xHN hub ICs have two controller ports and up to eight target ports to expand bus connectivity to multiple devices. These hub devices also support highly flexible voltage level translation. The controller ports support either I2C/SMBus or I3C buses and connect to a CPU, BMC, or SOC. The target ports can be configured as I2C/SMBus, I3C, or GPIO and connect to peripherals.

In Stock: 4.996

Stock:
4.996 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
8,03 € 80,30 €
7,48 € 187,00 €
6,87 € 687,00 €
6,81 € 1.702,50 €
6,59 € 3.295,00 €
6,46 € 6.460,00 €
6,11 € 15.275,00 €
Full Reel (Order in multiples of 6000)
6,06 € 36.360,00 €