TC75W73FU,RF(CT

Toshiba
757-TC75W73FURFCT
TC75W73FU,RF(CT

Mfr.:

Description:
Analog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,633 € 6,33 €
0,57 € 14,25 €
0,501 € 50,10 €
0,469 € 117,25 €
0,459 € 229,50 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SM-8
2 Channel
Open Drain
General Purpose
1.8 V
5.5 V
450 uA
17 mV
196 nA
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Toshiba
CMRR - Common Mode Rejection Ratio: 39 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 192 nA
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 45 ns
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.