TB9053FTG(EL)

Toshiba
757-TB9053FTGEL
TB9053FTG(EL)

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-BRIDGE MTR DRV 2ch 5A/1ch 10A SPI, AEC-Q100/Q006, Power QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
PWM
3 mA
5.4 mA
- 40 C
+ 125 C
SMD/SMT
LQFN-40
AEC-Q100
5.5 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Toshiba
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 16 MHz
Pd - Power Dissipation: 6.07 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bi-CMOS Linear Integrated Circuits

Toshiba Bi-CMOS Linear Integrated Circuits are used in brushed DC motor applications and feature two output driver channels each. The Toshiba Bi-CMOS circuits enable direct drive of motors with efficiency and have a low on-resistance and PWM control. The ICs provide highly efficient motor drive outputs, ensuring optimal performance.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. These devices are ideal for a vast array of applications, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-bridge latching relays. Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular brushed motor drivers, which facilitate a user's multi-source strategy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.997
Expected 2/24/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,12 € 4,12 €
3,10 € 31,00 €
2,86 € 71,50 €
2,57 € 257,00 €
2,46 € 615,00 €
Full Reel (Order in multiples of 3000)
2,08 € 6.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩