BD9E304FP4-EVK-001

ROHM Semiconductor
755-BD9E304FP4EVK001
BD9E304FP4-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board of BD9E304FP4

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
5.5 V to 12 V
1.2 V
BD9E304FP4
Brand: ROHM Semiconductor
Dimensions: 67.5 mm x 67.5 mm x 1.6 mm
For Use With: Single-Channel Synchronous Buck DC/DC Converter
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD9x Evaluation Boards for DC/DC Converters

ROHM BD9x Evaluation Boards for DC/DC Converters are used for the evaluation of the ROHM BD9x Integrated MOSFET DC/DC Buck Converters. The BD9x converters are synchronous buck-switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A and feature an original constant on-time control method that provides low consumption at light load.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,49 € 30,49 €