BD2320EFJ-LAE2

ROHM Semiconductor
755-BD2320EFJ-LAE2
BD2320EFJ-LAE2

Mfr.:

Description:
Gate Drivers 3.5A 100 V VB HIGH AND

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
HTSOP-8
2 Driver
2 Output
4.5 A
7.5 V
14.5 V
Non-Inverting
8 ns
6 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Development Kit: REF66009
Maximum Turn-Off Delay Time: 50 ns
Maximum Turn-On Delay Time: 50 ns
Operating Supply Current: 160 uA
Output Voltage: 7.5 V to 14.5 V
Product Type: Gate Drivers
Propagation Delay - Max: 27 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: BD2320EFJ-LA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD2320EFJ-LA High-Side & Low-Side Driver

ROHM Semiconductor BD2320EFJ-LA High-Frequency High-Side and Low-Side Driver is the 100V maximum voltage high-side and low-side gate driver that can drive external Nch-FET using the bootstrap method. The ROHM Semiconductor BD2320EFJ-LA includes a 100V bootstrap diode and independent inputs control for the high-side and low-side. 3.3V and 5.0V are available for interface voltage. Undervoltage lockout circuits are built in for high-side and low-side.

In Stock: 4.709

Stock:
4.709 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4709 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,25 € 2,25 €
1,68 € 16,80 €
1,53 € 38,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩