FP-BVX250

Metcal
745-FP-BVX250
FP-BVX250

Mfr.:

Description:
Fume Extractors REPLACEMENT, PRE-FILTER, BVX-250

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:
Accessories
Pre-Filter
Pre-Filter (Pack of 5)
Brand: Metcal
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8421990090
USHTS:
8421990180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BVX-250 Fume Extraction System

Metcal BVX-250 Fume Extraction System is a two-station filtration system with a low-profile and compact unit to fit under most workbenches. The system has three powerful airflow options and suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,45 € 21,45 €
20,08 € 100,40 €
19,25 € 192,50 €
17,80 € 445,00 €
17,24 € 862,00 €
16,82 € 1.682,00 €
16,61 € 8.305,00 €
1.000 Quote