XDP700002XUMA1

Infineon Technologies
726-XDP700002XUMA1
XDP700002XUMA1

Mfr.:

Description:
Hot Swap Voltage Controllers PROTECTION IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.930

Stock:
3.930 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,07 € 7,07 €
5,42 € 54,20 €
5,05 € 126,25 €
4,49 € 449,00 €
4,28 € 1.070,00 €
3,90 € 1.950,00 €
3,53 € 3.530,00 €
Full Reel (Order in multiples of 4000)
3,32 € 13.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Hot Swap Voltage Controllers
RoHS:  
Hot Swap Controllers
- 6.5 V
- 80 V
1 Channel
6 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-29
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: XDP700002XUMA1 SP005912685
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

FEATURED PRODUCTS
INFINEON