TLE7268SKXUMA1

Infineon Technologies
726-TLE7268SKXUMA1
TLE7268SKXUMA1

Mfr.:

Description:
LIN Transceivers IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LIN Transceivers
RoHS:  
18 V
5.5 V
- 40 C
+ 150 C
SMD/SMT
DSO-14
AEC-Q100
LIN Transceivers
Two Independent Single Wire LIN Transceiver
Reel
Cut Tape
Brand: Infineon Technologies
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 2 Driver
Number of Receivers: 4 Receiver
Product Type: LIN Transceivers
Propagation Delay Time: 3.5 us
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: TLE7268SK SP001730990
Unit Weight: 142,480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.

In Stock: 2.304

Stock:
2.304 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,15 € 11,50 €
1,05 € 26,25 €
0,929 € 92,90 €
0,877 € 219,25 €
0,84 € 420,00 €
0,838 € 838,00 €
Full Reel (Order in multiples of 2500)
0,783 € 1.957,50 €
0,767 € 3.835,00 €