IPT60T022S7XTMA1

Infineon Technologies
726-IPT60T022S7XTMA1
IPT60T022S7XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.414

Stock:
1.414 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
6,73 € 67,30 €
6,65 € 166,25 €
6,13 € 613,00 €
Full Reel (Order in multiples of 2000)
5,20 € 10.400,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: S7T
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: IPT60T022S7 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

600V CoolMOS™ SJ S7/S7T Power MOSFETs

Infineon Technologies 600V CoolMOS™ SJ S7/S7T Power MOSFETs offer an ideal price performance for low-frequency switching applications. The CoolMOS S7 and S7T series features a low RDS(on) value for an HV SJ MOSFET, with an increase in energy efficiency. Infineon CoolMOS S7 and S7T MOSFETs are optimized for static-switching and high-current applications. The MOSFETs come in a TOLL or a Q-DPAK package with top-side and bottom-side variants. The CoolMOS SJ S7 MOSFETs target applications where switching losses are irrelevant. The CoolMOS SJ S7T devices integrate a temperature sensor to improve junction temperature sensing accuracy. The devices are geared toward solid-state solutions, such as solid-state circuit breakers and solid-state relay (SSR) applications.