BTM9011EPXUMA1

Infineon Technologies
726-BTM9011EPXUMA1
BTM9011EPXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Full-Bridge Motor Drivers
7 V to 18 V
5 uA
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
18 V
7 V
Reel
Cut Tape
Brand: Infineon Technologies
Development Kit: KIT_BTM9011
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 4 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BTM9011EP SP005858383
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

MOTIX™ Integrated Full-Bridge ICs

Infineon Technologies MOTIX™ Integrated Full-Bridge ICs deliver reliable and efficient solutions for operating voltages up to 42V. The Infineon Technologies MOTIX is designed to control DC motors and inductive and resistive loads. These ICs provide space-saving designs, optimized diagnostics, and robust protection against overtemperature, overcurrent, and short circuits. Available in versions tailored for automotive (AEC-Q100 qualified) and industrial applications, MOTIX full-bridge ICs offer versatility and performance across a range of demanding environments.

In Stock: 2.339

Stock:
2.339 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,862 € 2.586,00 €