110010024

Seeed Studio
713-110010024
110010024

Mfr.:

Description:
Enclosures for Single Board Computing Acrylic Case for Seeeduino XIAO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Enclosures for Single Board Computing
Cases
Clear
Clear
58 mm
42 mm
Brand: Seeed Studio
Housing Colour: Clear
Product Type: Circuit Board Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
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
3926909090
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Acrylic Case for Seeeduino XIAO Expansion Board

Seeed Studio Acrylic Case for Seeeduino XIAO Expansion Board is a good plastic enclosure for the Seeeduino XIAO expansion board. This case protects the Seeeduino XIAO expansion board from rogue wires that might short it out. It allows full access to the board. It also has space to store the battery to supply the power the expansion board.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €